Reference Only
1731120206
D-Sub Contacts FCT MACHINED CRMP 26-28AWG
Datasheet
1731120206 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Machined Contacts | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Wire Gauge | 26 AWG | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Current Rating | 7.5A | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.518 | $259.00 | |
| $0.476 | $476.00 | |
| $0.452 | $904.00 | |
| $0.408 | $1,632.00 | |
| $0.397 | $3,970.00 |
Need more?
Sign in to add projects and notes