Reference Only
1731120203
D-Sub Contacts FCT MACHINED CRMP 18-22AWG
Datasheet
1731120203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Signal | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Wire Gauge | 22 AWG to 18 AWG | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Current Rating | 7.5 A | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.08 | $540.00 | |
| $0.99 | $990.00 | |
| $0.97 | $1,940.00 | |
| $0.94 | $3,760.00 | |
| $0.92 | $9,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.