Reference Only
1731120146
D-Sub Contacts FCT High Voltage Contact, Female, Straight, PCB Through Hole, 1.30 m Gold Mating Plating, 1.3 m Gold Termination Plating, with Plastic Retention Clip, 2.0A
Datasheet
1731120146 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Termination Style | Solder | |
| Packaging | Each | |
| Current Rating | 2 A | |
| Product Type | D-Sub Contacts | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Part # Aliases | 1731120146 01731120146 FMV005S107K |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.82196 | $7.82 | |
| $7.82196 | $78.21 | |
| $7.82196 | $156.43 | |
| $7.82196 | $391.09 | |
| $7.82196 | $782.19 | |
| $7.82196 | $1,564.39 | |
| $7.82196 | $3,128.78 | |
| $7.82196 | $7,821.96 |
Need more?
Sign in to add projects and notes