Reference Only

1731120135

D-Sub Contacts FCT PNEUMATIC CONTACT

Manufacturer:

Mfr Part:
1731120135

TTI Part:
173112-0135

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypePneumatic Contacts
Contact MaterialGerman Silver
Termination StyleTube
PackagingEach
Product TypeD-Sub Contacts
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.80$760.00
$3.60$1,440.00
$3.39$3,390.00
$3.30$6,600.00
$3.19$15,950.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.