Reference Only
1731120133
D-Sub Contacts FCT Pneumatic Contact, Male, Straight, Silver Plating, 2.60mm Tube Inner Diameter, with Plastic Retention Clip and Knurl
Datasheet
1731120133 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Pneumatic Contacts | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Packaging | Each | |
| Product Type | D-Sub Contacts | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Part # Aliases | 1731120133 01731120133 FMG001P149KR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.49 | $898.00 | |
| $4.45 | $1,780.00 | |
| $4.13 | $4,130.00 | |
| $4.09 | $8,180.00 | |
| $4.05 | $20,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes