Reference Only
1731120103
D-Sub Tools & Hardware FCT DUST CAP SZ1 PLASTIC PLUG
Datasheet
1731120103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Dust Cap | |
| For Use With | FCT D-Sub, Size 1, Male | |
| IP Rating | IP50 | |
| Packaging | Each | |
| Description/Function | Keeps dust and liquids form entering the plug or socket | |
| Gender | Male | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
297In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.07 | $6.21 | |
| $1.73 | $43.25 | |
| $1.60 | $80.00 | |
| $1.44 | $432.00 | |
| $1.36 | $680.00 | |
| $1.23 | $1,230.00 | |
| $1.21 | $2,420.00 | |
| $1.19 | $4,760.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes