Reference Only
1731120085
D-Sub Contacts FCT High Pwr Contact, Male, Straight, PCB TH, 0.80 m Gold Mating Pltg, 5.00 m Tin Term. Pltg, 40.0A, 4.05mm PCB Drilling Diameter
Datasheet
1731120085 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Power Contacts | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Termination Style | Solder | |
| Packaging | Each | |
| Contact Size | 16 | |
| Current Rating | 40 A | |
| Product Type | D-Sub Contacts | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.93 | $5.86 | |
| $2.44 | $122.00 | |
| $2.39 | $239.00 | |
| $2.28 | $570.00 | |
| $2.17 | $1,085.00 | |
| $2.05 | $2,050.00 | |
| $2.02 | $4,040.00 | |
| $1.98 | $7,920.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes