Reference Only
1731120071
D-Sub Tools & Hardware FCT Female Standoff Hex Nut for Cable to Cable Connections, #4-40 Thread, 6.20mm Height, Zinc-plated Steel
Datasheet
1731120071 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Female Standoff Nut | |
| Packaging | Each | |
| Gender | Female | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC | |
| Tradename | EasyLock | |
| Part # Aliases | F1066 01731120071 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 7318169290 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
238In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.78 | $5.46 | |
| $0.649 | $16.22 | |
| $0.526 | $105.20 | |
| $0.521 | $208.40 | |
| $0.488 | $292.80 | |
| $0.472 | $472.00 | |
| $0.467 | $934.00 | |
| $0.463 | $2,315.00 |
Need more?
Sign in to add projects and notes