Reference Only
1731120065
D-Sub Tools & Hardware FCT DUST CAP
Datasheet
1731120065 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Dust Cap | |
| For Use With | FCT D-Sub, Size 3, Male | |
| IP Rating | IP20 | |
| Packaging | Each | |
| Gender | Female | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Plating | Tin | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
96In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.11 | $9.11 | |
| $8.99 | $44.95 | |
| $7.22 | $722.00 | |
| $7.15 | $1,430.00 | |
| $6.88 | $2,752.00 | |
| $6.45 | $6,450.00 | |
| $6.39 | $12,780.00 | |
| $6.32 | $31,600.00 |
Need more?
Sign in to add projects and notes