Reference Only
1731120063
D-Sub Tools & Hardware 9 Pos. Plug Shield.
Datasheet
1731120063 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Shielded Dust Cap | |
| For Use With | D-Sub Connectors, Female | |
| IP Rating | IP20 | |
| Packaging | Each | |
| Gender | Female | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | FSSK1S 01731120063 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7907002000 |
| TARIC | 7907000090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
125In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.36392 | $8.72 | |
| $4.36392 | $21.81 | |
| $4.36392 | $43.63 | |
| $4.36392 | $109.09 | |
| $4.36392 | $436.39 | |
| $4.36392 | $872.78 | |
| $4.36392 | $1,745.56 | |
| $4.36392 | $4,363.92 |
Need more?
My Notes
Sign into see notes.