Reference Only
1731120061
D-Sub Tools & Hardware FCT DUST CAP
Datasheet
1731120061 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Shielded Dust Cap | |
| For Use With | D-Sub Connectors, Male | |
| IP Rating | IP20 | |
| Packaging | Each | |
| Gender | Male | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
185In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.4785 | $8.95 | |
| $4.4785 | $22.39 | |
| $4.4785 | $44.78 | |
| $4.4785 | $111.96 | |
| $4.4785 | $447.85 | |
| $4.4785 | $895.70 | |
| $4.4785 | $1,791.40 | |
| $4.4785 | $4,478.50 |
Need more?
My Notes
Sign into see notes.