Reference Only
1731120060
D-Sub Tools & Hardware FCT DUST CAP
Datasheet
1731120060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Dust Cap | |
| For Use With | FCT D-Sub, Size 1, Female | |
| IP Rating | IP20 | |
| Packaging | Each | |
| Gender | Male | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Plating | Tin | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7907006000 |
| TARIC | 7907000000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.02624 | $8.05 | |
| $4.02624 | $40.26 | |
| $4.02624 | $100.65 | |
| $4.02624 | $201.31 | |
| $4.02624 | $322.09 | |
| $4.02624 | $805.24 | |
| $4.02624 | $1,610.49 | |
| $4.02624 | $4,026.24 |
Need more?
Sign in to add projects and notes