Reference Only
1731120059
D-Sub Tools & Hardware FCT Latch Screw for Locking Hook, for Front or Rear Mtg, #4-40 Thread, Tin-plated Steel
Datasheet
1731120059 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Latch Screw | |
| Packaging | Bulk | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC | |
| Tradename | EasyLock | |
| Part # Aliases | F62M099S245+S 01731120059 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 7318159589 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.06 | $5.30 | |
| $0.95 | $9.50 | |
| $0.85 | $42.50 | |
| $0.707 | $1,838.20 | |
| $0.70 | $3,500.00 | |
| $0.693 | $6,930.00 | |
| $0.686 | $17,150.00 | |
| $0.679 | $67,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes