Reference Only

173112-0935

D-Sub Contacts FCT Coaxial Contact, Male, Straight, Solder Cable Termination, 50 Ohms, 0.20 m Gold Plating, without Inspection Hole, for RG-174U, RG-188AU, or RG-316U Cable

Manufacturer:

Mfr Part:
1731120935

TTI Part:
173112-0935

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypeCoax Contacts
Contact MaterialCopper
Contact PlatingGold
Termination StyleCrimp / Solder
PackagingEach
Current Rating2 A
Product TypeD-Sub Contacts
Series173112
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # Aliases1731120935 01731120935 FMX006P101

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.80$760.00
$3.76$1,504.00
$3.60$3,600.00
$3.51$7,020.00
$3.48$17,400.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes