Reference Only

173112-0914

D-Sub Contacts FCT High Power Contact, Female, Straight, Solder Cup, 0.20 m Gold Mating Plating, 5.00 m Tin Termination Plating, Split Tine, 30.0A, 12-10 AWG

Manufacturer:

Mfr Part:
1731120914

TTI Part:
173112-0914

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Contacts
Contact GenderSocket (Female)
Contact TypePower Contacts
Contact MaterialCopper
Contact PlatingGold
Wire Gauge10 AWG
Termination StyleSolder Cup
PackagingEach
Current Rating30 A
Product TypeD-Sub Contacts
Series173112
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # Aliases1731120914 01731120914 FMP105S105

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.61$522.00
$2.29$916.00
$2.22$2,220.00
$2.13$4,260.00
$2.09$10,450.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes