Reference Only

173112-0670

D-Sub Contacts FCT High Power Contact, Male, Right-Angle, PCB Through Hole, 0.20 m Gold Mating Plating, 5.00 m Tin Termination Plating, 40.0A, 4.05mm PCB Drilling Diameter

Manufacturer:

Mfr Part:
1731120670

TTI Part:
173112-0670

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypePower Contacts
Contact MaterialCopper
Contact PlatingGold
Termination StyleSolder
PackagingEach
Current Rating40 A
Product TypeD-Sub Contacts
Series173112
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # Aliases1731120670 01731120670 FMP009P105

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.81$905.00
$1.67$1,670.00
$1.65$3,300.00
$1.63$6,520.00
$1.59$15,900.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes