Reference Only
173112-0282
D-Sub Contacts FCT High Pwr Contact, Male, Straight, Solder Cup, 0.20 m Gold Mating Pltg, 5.00 m Tin Term. Pltg, 30.0A, 12-10 AWG
Datasheet
1731120282 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Power Contacts | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Wire Gauge | 10 AWG | |
| Termination Style | Solder Cup | |
| Packaging | Each | |
| Current Rating | 30 A | |
| Product Type | D-Sub Contacts | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.68 | $840.00 | |
| $1.60 | $1,600.00 | |
| $1.59 | $3,180.00 | |
| $1.57 | $6,280.00 | |
| $1.27 | $12,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes