Reference Only
173112-0260
D-Sub Tools & Hardware FCT Slide Lock for Size 3 D-Sub, for Backshell Mounting, Stainless Steel Frame, Blue-Chromated Steel Screws
Datasheet
1731120260 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Locking Mechanism | |
| For Use With | FCT D-Sub, Size 3 | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Plating | Zinc | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC | |
| Tradename | EasyLock | |
| Part # Aliases | 1731120260 01731120260 F-GV-3H |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.56 | $512.00 | |
| $2.53 | $1,012.00 | |
| $2.36 | $2,360.00 | |
| $2.34 | $4,680.00 | |
| $2.31 | $11,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
400 available now at ttieurope.com
Sign in to add projects and notes