Reference Only
173112-0252
D-Sub Tools & Hardware FCT SCREW SET 4-40UNC 9 Z
Datasheet
1731120252 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Locking Post | |
| For Use With | D-Sub Slide Lock | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Plating | Zinc | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 7318159589 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.736 | $368.00 | |
| $0.66 | $660.00 | |
| $0.65 | $1,300.00 | |
| $0.63 | $2,520.00 | |
| $0.621 | $6,210.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.