Reference Only
173112-0234
D-Sub Tools & Hardware FCT SCREW
Datasheet
1731120234 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Slide Lock | |
| For Use With | D-Sub Slide Lock | |
| Packaging | Bulk | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Steel | |
| Screw Plating | Zinc | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 7318159589 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.677 | $677.00 | |
| $0.592 | $1,184.00 | |
| $0.575 | $2,875.00 | |
| $0.557 | $5,570.00 | |
| $0.551 | $13,775.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes