Reference Only
173112-0224
D-Sub Contacts FCT Machined Contact, Male, Crimp, 0.80 m Gold Plating, 28-22 AWG, 500 Pieces
Datasheet
1731120224 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Machined Contacts | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Wire Gauge | 22 AWG | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Current Rating | 5 A | |
| Product Type | D-Sub Contacts | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Part # Aliases | 1731120224 01731120224 FK22P-08V-5783 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.658 | $329.00 | |
| $0.627 | $627.00 | |
| $0.621 | $1,242.00 | |
| $0.60 | $2,400.00 | |
| $0.594 | $5,940.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes