Reference Only
173112-0138
D-Sub Contacts FCT PNEUMATIC CONTACT
Datasheet
1731120138 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Pneumatic Contacts | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Packaging | Each | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.47 | $894.00 | |
| $4.05 | $1,620.00 | |
| $3.91 | $3,910.00 | |
| $3.76 | $7,520.00 | |
| $3.69 | $18,450.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.