Reference Only
173112-0137
D-Sub Contacts FCT Pneumatic Contact, Female, Straight, Silver Pltg, 2.6mm Tube Inner Diameter, w/ Plastic Retention Clip and Knurl
Datasheet
1731120137 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Type | Pneumatic Contacts | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Packaging | Each | |
| Product Type | D-Sub Contacts | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.39 | $678.00 | |
| $3.36 | $1,344.00 | |
| $3.32 | $3,320.00 | |
| $3.29 | $6,580.00 | |
| $3.26 | $16,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes