Reference Only
173112-0105
D-Sub Tools & Hardware FCT Plastic Dust Cap for Size 3 Male D-sub, Red, w/ 75mm Chain and Clip
Datasheet
1731120105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Dust Cap | |
| For Use With | FCT D-Sub, Size 3, Male | |
| IP Rating | IP50 | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.66 | $332.00 | |
| $1.56 | $624.00 | |
| $1.42 | $1,420.00 | |
| $1.40 | $2,800.00 | |
| $1.38 | $6,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes