Reference Only
173112-0070
D-Sub Tools & Hardware FCT RUBBER BUSHING SIZE5 9/30
Datasheet
1731120070 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Bushing | |
| For Use With | D-Sub Backshell | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Part # Aliases | FKT5 01731120070 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 4016996050 |
| TARIC | 4016999790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.267 | $133.50 | |
| $0.234 | $234.00 | |
| $0.227 | $454.00 | |
| $0.214 | $856.00 | |
| $0.20 | $2,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes