Reference Only
173112-0064
D-Sub Tools & Hardware FCT Metal Dust Cap for Size 2 Male D-sub, #4-40 Thread Screws
Datasheet
1731120064 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Dust Cap | |
| For Use With | FCT D-Sub, Size 2, Male | |
| IP Rating | IP20 | |
| Packaging | Each | |
| Description/Function | Shielded dust cap | |
| Gender | Female | |
| Length | 39.1 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Metal | |
| Screw Plating | Tin | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7907002000 |
| TARIC | 7907000000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.92 | $1,184.00 | |
| $5.18 | $2,072.00 | |
| $5.03 | $5,030.00 | |
| $4.74 | $9,480.00 | |
| $4.64 | $23,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes