Reference Only
173112-0062
D-Sub Tools & Hardware FCT DUST CAP
Datasheet
1731120062 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Dust Cap | |
| For Use With | Socket connectors, shell size 3 | |
| IP Rating | IP20 | |
| Packaging | Each | |
| Description/Function | Shielded dust cap | |
| Gender | Male | |
| Length | 53 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Metal | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.63 | $1,126.00 | |
| $4.93 | $1,972.00 | |
| $4.79 | $4,790.00 | |
| $4.55 | $9,100.00 | |
| $4.50 | $22,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.