Reference Only
173112-0049
D-Sub Contacts FCT Coaxial Contact, 3 Pins, Female, Straight, PCB TH, 50 Ohms, 1.30 m Gold Pltg
Datasheet
1731120049 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Coax Contacts | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Termination Style | Solder | |
| Packaging | Each | |
| Contact Size | 10 | |
| Current Rating | 2 A | |
| Product Type | D-Sub Contacts | |
| Series | FME | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.09 | $1,827.00 | |
| $5.50 | $3,300.00 | |
| $5.45 | $6,540.00 | |
| $5.39 | $11,319.00 | |
| $5.34 | $27,234.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes