Reference Only
173112-0047
D-Sub Contacts FCT TERM HFREQ SDR/CRP RCPT
Datasheet
1731120047 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Coax Contacts | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Termination Style | Crimp / Solder | |
| Packaging | Bulk | |
| Contact Size | 5 | |
| Current Rating | 2 A | |
| Product Type | D-Sub Contacts | |
| Series | FMX | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.74 | $1,348.00 | |
| $6.60 | $2,640.00 | |
| $5.94 | $5,940.00 | |
| $5.88 | $11,760.00 | |
| $5.82 | $29,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

D-Sub Tools & Hardware FCT Hand Crimp Tool, Hex Die, Open Frame

D-Sub Tools & Hardware FCT Locator for Coaxial Contacts
Sign in to add projects and notes