Reference Only
173112-0029
D-Sub Contacts FCT High Pwr Contact, Female, Straight, Crimp, 0.20 m Gold Pltg, Split Tine, 10.0A, 20-16 AWG
Datasheet
1731120029 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Power Contacts | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Wire Gauge | 16 AWG | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Current Rating | 10 A | |
| Product Type | D-Sub Contacts | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.75 | $875.00 | |
| $1.53 | $1,530.00 | |
| $1.49 | $2,980.00 | |
| $1.40 | $5,600.00 | |
| $1.31 | $13,100.00 |
Need more?
Sign in to add projects and notes