Reference Only
1731110949
New Product
D-Sub Backshells FCT HOOD
Datasheet
1731110949 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Plastic Backshell | |
| Shell Size | 2 | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Polycarbonate (PC) | |
| Shell Plating | None | |
| Packaging | Each | |
| Cable Diameter | 7.5 mm | |
| Hardware | Lock | |
| Product Type | D-Sub Backshells | |
| Series | 173111 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8538907080 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
100
On Order
100 expected 20-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.45 | $1,145.00 | |
| $10.83 | $2,166.00 | |
| $10.39 | $5,195.00 | |
| $9.89 | $9,890.00 | |
| $9.79 | $24,475.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes