Reference Only

1731110244

D-Sub Backshells FCT HOOD S1 70DEG SHLD PLSTC

Manufacturer:

Mfr Part:
1731110244

TTI Part:
173111-0244

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypePlastic Backshell
Shell Size1
Cable Entry Angle70 deg
Number of Cable Entries1 Entry
Shell MaterialAcrylonitrile Butadiene Styrene (ABS)
Shell PlatingNickel
Number of Positions9 Position
PackagingKit
Cable Diameter8.6 mm
HardwareScrew Locks
Product TypeD-Sub Backshells
Series173111
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.90236$7.80
$3.90236$39.02
$3.90236$58.53
$3.90236$97.55
$3.90236$195.11
$3.90236$390.23
$3.90236$780.47
$3.90236$1,560.94
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes