Reference Only

1731110184

D-Sub Backshells METALIZED HOOD

Manufacturer:

Mfr Part:
1731110184

TTI Part:
173111-0184

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypeTwo Piece Backshell
Shell Size2 (A)
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialZinc
Shell PlatingNickel
Number of Positions15 Position
PackagingEach
Cable Diameter12.5 mm
Product TypeD-Sub Backshells
Series173111
SubcategoryD-Sub Connectors
Part # AliasesFMK2GL-K201 01731110184

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.51613$7.51
$7.51613$75.16
$7.51613$112.74
$7.51613$187.90
$7.51613$751.61
$7.51613$1,503.22
$7.51613$3,006.45
$7.51613$7,516.13
Need more?

My Notes

Sign into see notes.