Reference Only
1731110096
D-Sub Backshells FCT Metal Backshell for D-Sub Conn., Shell Size 2, Dual 65 Angle Cable Outlets, w/ #4-40 Locking Screws
Datasheet
1731110096 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Rugged Metal Backshell | |
| Shell Size | 2 | |
| Cable Entry Angle | 65 deg | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Number of Positions | 15 Position | |
| Packaging | Kit | |
| Cable Diameter | 11 mm | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Series | 173111 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
999In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.14039 | $8.28 | |
| $4.14039 | $103.50 | |
| $4.14039 | $207.01 | |
| $4.14039 | $414.03 | |
| $4.14039 | $621.05 | |
| $4.14039 | $1,035.09 | |
| $4.14039 | $2,070.19 | |
| $4.14039 | $4,140.39 |
Need more?
Sign in to add projects and notes