Reference Only
1731110095
D-Sub Backshells FCT Metal Backshell for D-Sub Connector, Shell Size 1, Dual 65 Angle Cable Outlets, with #4-40 Locking Screws
Datasheet
1731110095 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Rugged Metal Backshell | |
| Shell Size | 1 | |
| Cable Entry Angle | 65 deg | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Number of Positions | 9 Position | |
| Packaging | Each | |
| Cable Diameter | 10 mm | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Series | 173111 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Part # Aliases | 1731110095 01731110095 FMD1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
573In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.49 | $10.49 | |
| $8.75 | $131.25 | |
| $8.51 | $212.75 | |
| $8.26 | $413.00 | |
| $7.32 | $3,660.00 | |
| $7.24 | $7,240.00 | |
| $7.04 | $14,080.00 | |
| $6.97 | $34,850.00 |
Need more?
Sign in to add projects and notes