Reference Only

1731110089

D-Sub Backshells FCT HOOD

Manufacturer:

Mfr Part:
1731110089

TTI Part:
173111-0089

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypeRugged Metal Backshell
Shell Size4
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialZinc
Shell PlatingNickel
Number of Positions37 Position
PackagingEach
Cable Diameter11 mm
Product TypeD-Sub Backshells
SeriesFMH
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

106In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.87$10.87
$9.41$94.10
$9.32$932.00
$9.23$1,846.00
$8.69$3,476.00
$8.46$8,460.00
$8.38$16,760.00
$8.29$41,450.00
Need more?
Sign in to add projects and notes