Reference Only
1731110087
D-Sub Backshells FCT HOOD
Datasheet
1731110087 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Rugged Metal Backshell | |
| Shell Size | 2 | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Number of Positions | 15 Position | |
| Packaging | Each | |
| Cable Diameter | 8.5 mm | |
| Product Type | D-Sub Backshells | |
| Series | FMH | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
78In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.80 | $8.80 | |
| $6.44 | $96.60 | |
| $6.38 | $638.00 | |
| $6.32 | $1,264.00 | |
| $6.25 | $2,500.00 | |
| $5.88 | $5,880.00 | |
| $5.82 | $11,640.00 | |
| $5.76 | $28,800.00 |
Need more?
Sign in to add projects and notes