Reference Only
1731110081
D-Sub Backshells FCT Metal Backshell for D-Sub Conn., Shell Size 1, Straight Cable Outlet, Large Inner Chamber, w/ Rubber Bushing and #4-40 Knurled Thumb Screws
Datasheet
1731110081 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Rugged Metal Backshell | |
| Shell Size | 1 | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Number of Positions | 9 Position | |
| Packaging | Each | |
| Cable Diameter | 9.5 mm | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Series | 173111 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.80237 | $6.80 | |
| $6.80237 | $68.02 | |
| $6.80237 | $170.05 | |
| $6.80237 | $340.11 | |
| $6.80237 | $680.23 | |
| $6.80237 | $1,360.47 | |
| $6.80237 | $2,720.94 | |
| $6.80237 | $6,802.37 |
Need more?
Sign in to add projects and notes