Reference Only

1731110065

D-Sub Backshells FCT HOOD

Manufacturer:

Mfr Part:
1731110065

TTI Part:
173111-0065

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypeRugged Metal Backshell
Shell Size4
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialZinc
Shell PlatingNickel
Number of Positions37 Position
PackagingEach
Cable Diameter15 mm
HardwareScrew Locks
Product TypeD-Sub Backshells
Series173111
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.75$8.75
$8.32$832.00
$7.83$1,957.50
$7.50$3,750.00
$7.31$9,137.50
Need more?
Sign in to add projects and notes