Reference Only
1731110060
D-Sub Backshells FCT Metal Backshell for D-Sub Conn., Shell Size 2, Straight Large Diameter Cable Outlet, Large Inner Chamber, w/ Rubber Bushing and #4-40 Locking Screws
Datasheet
1731110060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Rugged Metal Backshell | |
| Shell Size | 2 | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Number of Positions | 15 Position | |
| Packaging | Bulk | |
| Cable Diameter | 12.5 mm | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Series | 173111 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Part # Aliases | FMK2G-K201 01731110060 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.98 | $34.90 | |
| $6.44 | $64.40 | |
| $6.37 | $95.55 | |
| $5.33 | $533.00 | |
| $5.28 | $897.60 | |
| $5.22 | $1,566.00 | |
| $4.92 | $2,460.00 | |
| $4.69 | $23,450.00 |
Need more?
Sign in to add projects and notes