Reference Only

1731110059

D-Sub Backshells FCT Metal Backshell for D-Sub Connector, Shell Size 5, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws

Manufacturer:

Mfr Part:
1731110059

TTI Part:
173111-0059

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypeRugged Metal Backshell
Shell Size5
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialZinc
Shell PlatingNickel
Number of Positions50 Position
PackagingEach
Cable Diameter15 mm
HardwareScrew Locks
Product TypeD-Sub Backshells
Series173111
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # AliasesFMK5G-K201 01731110059

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$11.58$57.90
$9.77$97.70
$8.70$870.00
$7.88$1,970.00
$7.80$3,120.00
$7.72$7,720.00
$7.65$15,300.00
$7.57$37,850.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes