Reference Only

1731110031

D-Sub Backshells FCT HOOD

Manufacturer:

Mfr Part:
1731110031

TTI Part:
173111-0031

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypeStrain Relief Backshell
Shell Size3 (B)
Cable Entry AngleSide Entry
Number of Cable Entries1 Entry
Shell MaterialPolycarbonate (PC), Acrylonitrile Butadiene Styrene (ABS)
Number of Positions25 Position
PackagingEach
Cable Diameter4 mm to 12 mm
Flammability RatingUL 94 V-0
Product TypeD-Sub Backshells
Series173111
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538906000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

29In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.21$5.21
$4.24$212.00
$3.58$358.00
$3.43$686.00
$3.17$1,268.00
$3.08$3,080.00
$2.97$5,940.00
Need more?

My Notes

Sign into see notes.