Reference Only
1731110030
D-Sub Backshells FCT HOOD
Datasheet
1731110030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Plastic Backshell | |
| Shell Size | 2 | |
| Cable Entry Angle | 70 deg | |
| Shell Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Shell Plating | None | |
| Number of Positions | 15 Position | |
| Packaging | Each | |
| Cable Diameter | 8.6 mm | |
| Flammability Rating | UL 94 V-0 | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Series | 173111 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.38 | $338.00 | |
| $3.07 | $1,228.00 | |
| $2.84 | $2,840.00 | |
| $2.81 | $5,620.00 | |
| $2.78 | $13,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes