Reference Only

1731110027

D-Sub Backshells 37P PLASTIC HOOD STRAIGHT CBL OUTLET

Manufacturer:

Mfr Part:
1731110027

TTI Part:
173111-0027

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypeTwo Piece Backshell
Shell Size4 (C)
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialPolycarbonate (PC), Acrylonitrile Butadiene Styrene (ABS)
Number of Positions37 Position
PackagingEach
Flammability RatingUL 94 V-0
Product TypeD-Sub Backshells
Series173111
SubcategoryD-Sub Connectors
Part # AliasesFKC4GE 01731110027

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.82$382.00
$3.41$1,364.00
$3.26$3,260.00
$3.22$6,440.00
$3.13$15,650.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.