Reference Only
1731110026
D-Sub Backshells FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 3, Straight Cable Outlet, Large Inner Chamber, with #4-40 Locking Screws, Individually Packed
Datasheet
1731110026 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Plastic Backshell | |
| Shell Size | 3 | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Shell Plating | None | |
| Number of Positions | 25 Position | |
| Packaging | Each | |
| Cable Diameter | 12 mm | |
| Flammability Rating | UL 94 V-0 | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Series | 173111 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Part # Aliases | FKC3GE 01731110026 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.38 | $8.76 | |
| $3.65 | $365.00 | |
| $3.62 | $724.00 | |
| $3.58 | $1,432.00 | |
| $3.46 | $1,730.00 | |
| $3.28 | $3,280.00 | |
| $3.23 | $6,460.00 | |
| $3.19 | $15,950.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes