Reference Only
1731110019
D-Sub Backshells FCT Plastic Backshell for D-Sub Conn., Black, Shell Size 1, Straight Cable Outlet, Individually Packed
Datasheet
1731110019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Plastic Backshell | |
| Shell Size | 1 | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | |
| Shell Plating | None | |
| Number of Positions | 9 Position | |
| Packaging | Each | |
| Cable Diameter | 7 mm | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | D-Sub Backshells | |
| Series | 173111 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Part # Aliases | FKH1E 01731110019 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
134In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.91 | $5.82 | |
| $2.22 | $111.00 | |
| $1.85 | $185.00 | |
| $1.76 | $352.00 | |
| $1.56 | $624.00 | |
| $1.54 | $1,540.00 | |
| $1.53 | $3,060.00 | |
| $1.51 | $7,550.00 |
Need more?
Sign in to add projects and notes