Reference Only
1731110018
D-Sub Backshells FCT HOOD
Datasheet
1731110018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Plastic Backshell | |
| Shell Size | 5 | |
| Cable Entry Angle | Straight / 90 deg | |
| Number of Cable Entries | 2 Entry | |
| Shell Material | Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | |
| Shell Plating | Nickel | |
| Number of Positions | 50 Position, 78 Position | |
| Packaging | Each | |
| Cable Diameter | 14 mm | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Series | 173111 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.67 | $767.00 | |
| $7.06 | $2,824.00 | |
| $6.55 | $6,550.00 | |
| $6.49 | $12,980.00 | |
| $6.42 | $32,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes