Reference Only

1731100103

D-Sub Tools & Hardware FCT IP67 CAP

Manufacturer:

Mfr Part:
1731100103

TTI Part:
173110-0103

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Tools & Hardware
ProductAccessories
TypeDust Cap
For Use WithD-Sub Connectors
PackagingEach
Product TypeD-Sub Tools & Hardware
Series173110
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.05$202.50
$3.55$355.00
$3.44$860.00
$3.24$1,620.00
$3.04$3,800.00
Need more?
Sign in to add projects and notes