Reference Only
1731100093
D-Sub Tools & Hardware FCT DUST CAP S2 W/SCREWLCK
Datasheet
1731100093 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Dust Cap | |
| For Use With | D-Sub Connectors | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 173110 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 01731100093 1731100093 FWAB2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.85 | $146.25 | |
| $5.14 | $514.00 | |
| $4.77 | $1,192.50 | |
| $4.62 | $2,310.00 | |
| $4.56 | $5,700.00 |
Need more?
My Notes
Sign into see notes.