Reference Only
1731100026
D-Sub Standard Connectors FCT Standard-Density Waterproof D-Sub Conn., Female, Straight, PCB TH, 11.2mm Tail Lg., Gold Pltg, Plastic Watertight Frame, Snap-in Bolt, 9 Pos., Red Insulator
Datasheet
1731100026 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Series | FWD | |
| Packaging | Each | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.28 | $964.00 | |
| $17.96 | $1,796.00 | |
| $17.55 | $4,387.50 | |
| $16.85 | $8,425.00 | |
| $16.68 | $20,850.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes